Low

STMICROELECTRONICS  HDMI2C1-14HD  ESD PROTECTION, HDMI TRANSMITTER, QFN-36

STMICROELECTRONICS HDMI2C1-14HD
Technical Data Sheet (88.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
ESD Protection & Signal Conditioning
Supply Voltage Min:
-
Supply Voltage Max:
-
IC Package Type:
QFN
No. of Pins:
36Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.