Low

STMICROELECTRONICS  STM32L151C6T6  32 Bit Microcontroller, ARM Cortex-M3, 32 MHz, 32 KB, 10 KB, 48 Pins, LQFP

STMICROELECTRONICS STM32L151C6T6
Technical Data Sheet (2.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
32MHz
Program Memory Size:
32KB
RAM Memory Size:
10KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
36I/O's
Embedded Interface Type:
I2C, SPI, USART, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 L1 ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00026