Low

STMICROELECTRONICS  STM32L152R8H6  32 Bit Microcontroller, ARM Cortex-M3, 32 MHz, 64 KB, 10 KB, 64 Pins, BGA

STMICROELECTRONICS STM32L152R8H6
Technical Data Sheet (2.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
32MHz
Program Memory Size:
64KB
RAM Memory Size:
10KB
No. of Pins:
64Pins
MCU Case Style:
BGA
No. of I/O's:
50I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 L1 ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000064

Associated Products