Low

STMICROELECTRONICS  STM8L151K4T6  MCU, 8BIT, STM8, 16MHZ, LQFP-32

STMICROELECTRONICS STM8L151K4T6
Technical Data Sheet (1.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
STM8L15x
CPU Speed:
16MHz
Program Memory Size:
16KB
RAM Memory Size:
2KB
No. of Pins:
32Pins
MCU Case Style:
LQFP
No. of I/O's:
30I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM8L Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
0

Alternatives

8 Bit Microcontroller, Ultra Low Power, STM8L, 16 MHz, 16 KB, 2 KB, 32 Pins, LQFP

STMICROELECTRONICS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

250+ RM9.54 (RM10.1124)

Buy