Low

STMICROELECTRONICS  VNH3SP30TR-E.  MOTOR DRIVER, H-BRIDGE, 30A, MULTIPOWERSO-30

STMICROELECTRONICS VNH3SP30TR-E.
Manufacturer Part No:
VNH3SP30TR-E.
Order Code:
1909372
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
Half Bridge
No. of Outputs:
2Outputs
Output Current:
30A
Output Voltage:
-
Driver Case Style:
SOIC
No. of Pins:
30Pins
Supply Voltage Min:
5.5V
Supply Voltage Max:
36V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00273

Alternatives

MOTOR DRIVER, HALF BRIDGE 30A SOIC-30, F

STMICROELECTRONICS

No Longer Manufactured

IC, DRIVER MOTOR H-BRIDGE 30-MPSO

STMICROELECTRONICS

107 in stock

Price for: Each

1+ RM36.66 (RM38.8596) 10+ RM33.15 (RM35.139) 25+ RM31.59 (RM33.4854) 50+ RM29.43 (RM31.1958) more…

Buy

Associated Products