Low

STORM INTERFACE  5100-0003  LCD MODULE, 8 X 20, TRANSFLECTIVE

STORM INTERFACE 5100-0003

Image is for illustrative purposes only. Please refer to product description.

Product Information

Character Count x Line:
Display Appearance:
Logic Voltage:
Interface Type:
USB
Font Set:
Display Mode:
Transflective
Character Size:
-
LCD Display Type:
Character
Module Size:
Operating Temperature Min:
-
Operating Temperature Max:
-
Display Construction:
Backlighting Colour:
-
Packaging:
Each
Product Range:
Weather Resistant Data Displays - 5100 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.194138

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.