Low

STORM INTERFACE  5100-1103  LCD MODULE, 128 X 64, TRANSFLECTIVE

STORM INTERFACE 5100-1103
Manufacturer Part No:
5100-1103
Order Code:
2407673
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution:
128 x 64
Display Appearance:
Black on White
Logic Voltage:
5V
Interface Type:
USB 2.0
Font Set:
No Font
Display Mode:
Transflective
LCD Display Type:
FSTN
Module Size:
102mm x 102mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
BOXED
Backlighting Colour:
White LED
Packaging:
Product Range:
Weather Resistant Data Displays - 5100 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.19822