Low

SUNON  KDE1206PTVX.MS.AF.GN  Axial Fan, MAGLev® Motor, Super Speed, Vapo, 12 VDC, 60 mm, 25 mm, 27 cu.ft/min, 0.76 m³/min

SUNON KDE1206PTVX.MS.AF.GN
Technical Data Sheet (552.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
12VDC
Fan Frame Size:
60mm
External Depth:
25mm
Flow Rate - Imperial:
27cu.ft/min
Flow Rate - Metric:
0.76m³/min
Noise Rating:
36.5dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires
Current Rating:
230 mA
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.069

Alternatives

Axial Fan, MAGLev® Motor, Super Speed, Vapo, MagLev Series, 12 VDC, 60 mm, 25 mm, 27 cu.ft/min

SUNON

136 in stock

Price for: Each

1+ RM29.10 (RM30.846) 5+ RM27.55 (RM29.203) 10+ RM25.54 (RM27.0724) 25+ RM24.09 (RM25.5354) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.