Low

SUSUMU  RG1608P-752-B-T1  RESISTOR, THIN FILM, 7.5KOHM, 100mW 0.1%

SUSUMU RG1608P-752-B-T1
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG1608P-752-B-T1
Order Code:
1797213
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
7.5kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
0

Alternatives

SMD Chip Resistor, Thin Film, 7.5 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,078 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM3.40 (RM3.604) 50+ RM1.19 (RM1.2614) 100+ RM0.92 (RM0.9752) 500+ RM0.73 (RM0.7738) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.