Low

TAIYO YUDEN  CBMF1608T4R7M  INDUCTOR, 4.7UH, 145mA, 20%, 240KHZ, SMD

TAIYO YUDEN CBMF1608T4R7M
Technical Data Sheet (163.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CB Series
Inductance:
4.7µH
DC Current Rating:
470mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.24ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
45MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000021

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.