Low

TDK  ACM12V-701-2PL-TL00  COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD

TDK ACM12V-701-2PL-TL00
Technical Data Sheet (161.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
-
Product Range:
ACM Series
Impedance:
700ohm
Rated Current:
8A
Common Mode Filter Case:
12mm x 11mm x 6mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.003546

Alternatives

FILTER, COMMON MODE, POWER LINE, SMD

TDK

Cut Tape
680 in stock

Price for: Each

1+ RM13.85 (RM14.681) 10+ RM11.43 (RM12.1158)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.