Low

TDK  ACM4520-231-2P-T  Filter, Common Mode, ACM Series, 230 ohm, 2.6 A, 4.5mm x 2mm x 2mm

TDK ACM4520-231-2P-T
Manufacturer:
TDK TDK
Manufacturer Part No:
ACM4520-231-2P-T
Order Code:
2407404RL
Product Range
ACM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ACM4520-231-2P-T is an ACM-series 2.6A/50V Common-mode Filter with 2 lines. This common-mode filter features low profile and small size makes it optimal for surface mounting. Suitable for power line noise countermeasure for electronic equipment.
  • -40 to 85°C Operating temperature range

Product Information

Inductance:
-
Product Range:
ACM Series
Impedance:
230ohm
Rated Current:
2.6A
Common Mode Filter Case:
4.5mm x 2mm x 2mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.