Low

TDK  ACM70V-701-2PL-TL00  COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD

TDK ACM70V-701-2PL-TL00
Technical Data Sheet (161.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
-
Product Range:
ACM Series
Impedance:
700ohm
Rated Current:
4A
Common Mode Filter Case:
7mm x 6mm x 3.5mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000627

Alternatives

FILTER, COMMON MODE, POWER LINE, SMD

TDK

Cut Tape
7,289 in stock

Price for: Each

1+ RM9.88 (RM10.4728) 10+ RM7.49 (RM7.9394) 100+ RM6.83 (RM7.2398) 500+ RM5.76 (RM6.1056) more…

Buy

COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD, FULL REEL

TDK

9,000 in stock

Price for: Each (Supplied on Full Reel)

1500+ RM8.07 (RM8.5542) 3000+ RM7.15 (RM7.579) 7500+ RM6.25 (RM6.625) 15000+ RM5.53 (RM5.8618)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.