Low

TDK  C1005X5R0J474K050BB  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, C Series

TDK C1005X5R0J474K050BB
Technical Data Sheet (444.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
0.47µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ RM0.097 (RM0.1028) 50000+ RM0.092 (RM0.0975) 100000+ RM0.088 (RM0.0933)

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

Cut Tape
955 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.366 (RM0.388) 100+ RM0.223 (RM0.2364) 500+ RM0.152 (RM0.1611) 1000+ RM0.125 (RM0.1325) more…

Buy

CERAMIC CAPACITOR 0.47UF 6.3V, X5R, 10%, 0402

TAIYO YUDEN

10,629 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.21 (RM0.2226) 100+ RM0.14 (RM0.1484) 500+ RM0.09 (RM0.0954) 1000+ RM0.08 (RM0.0848)

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
4,752 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.18 (RM0.1908) 50+ RM0.13 (RM0.1378) 100+ RM0.08 (RM0.0848) 250+ RM0.07 (RM0.0742) more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R

WALSIN

Reel
190,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ RM0.019 (RM0.0201) 50000+ RM0.012 (RM0.0127) 100000+ RM0.01 (RM0.0106)

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
87,528 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.078 (RM0.0827) 500+ RM0.064 (RM0.0678) 1000+ RM0.05 (RM0.053) 5000+ RM0.039 (RM0.0413) more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ RM0.026 (RM0.0276) 50000+ RM0.025 (RM0.0265) 100000+ RM0.024 (RM0.0254)

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R

WALSIN

7,740 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.105 (RM0.1113) 300+ RM0.058 (RM0.0615) 1000+ RM0.039 (RM0.0413) 2500+ RM0.029 (RM0.0307) more…

Buy

CERAMIC CAPACITOR 0.47UF 6.3V, X5R, 20%, 0402

MULTICOMP

5,819 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.039 (RM0.0413) 10+ RM0.033 (RM0.035) 100+ RM0.029 (RM0.0307) 500+ RM0.024 (RM0.0254) more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.47 µF, 6.3 V, ± 10%, X5R

AVX

10,898 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.339 (RM0.3593) 100+ RM0.235 (RM0.2491) 500+ RM0.179 (RM0.1897) 1000+ RM0.155 (RM0.1643)

Buy

Similar Products