Low

TDK  CGA3E2C0G2A271J080AA  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 270 pF, 100 V, ± 5%, C0G / NP0, CGA Series

Technical Data Sheet (403.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TDK CGA3E2C0G2A271J080AA
Video

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
270pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
CGA Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0001

Similar Products