Low

SPM5012T-2R2M - 

Surface Mount Power Inductor, SPM Series, 2.2 µH, 2.7 A, 6.1 A, Shielded, 0.0788 ohm

TDK SPM5012T-2R2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
SPM5012T-2R2M
Order Code:
2407487RL
Product Range
SPM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.4mm x 5.1mm x 1.2mm
:
0.0788ohm
:
6.1A
:
Cut Tape
:
± 20%
:
SPM Series
:
2.7A
:
2.2µH
:
Shielded
Find similar products Choose and modify the attributes above to find similar products.