Low

AMP FROM TE CONNECTIVITY  103648-6  Wire-To-Board Connector, AMPMODU MTE Series, 7 Contacts, Receptacle, 2.54 mm, 1 Rows

AMP FROM TE CONNECTIVITY 103648-6
Technical Data Sheet (593.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU MTE Series
No. of Contacts:
7Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000441

Alternatives

CONNECTOR, PLUG, 7 POSITION, 1 ROW

AMPHENOL FCI

730 in stock

Price for: Each

1+ RM2.45 (RM2.597) 10+ RM2.33 (RM2.4698) 100+ RM1.79 (RM1.8974) 500+ RM1.56 (RM1.6536) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.