Low

AMP FROM TE CONNECTIVITY  2-382467-3  DIP SOCKET, 28POS, THROUGH HOLE

AMP FROM TE CONNECTIVITY 2-382467-3
Technical Data Sheet (50.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DIPLOMATE DL Series
Connector Type:
DIP Socket
No. of Contacts:
28Contacts
Pitch Spacing:
2.54mm
Row Pitch:
15.49mm
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.004321

Alternatives

DIP SOCKET, 28 POSITION, THROUGH HOLE

3M

427 in stock

Price for: Each

1+ RM3.16 (RM3.3496) 25+ RM2.67 (RM2.8302) 50+ RM2.53 (RM2.6818) 100+ RM2.42 (RM2.5652) more…

Buy

DIP SOCKET, 28 POSITION, THROUGH HOLE

3M

1,422 in stock

Price for: Each

1+ RM3.06 (RM3.2436) 25+ RM2.57 (RM2.7242) 50+ RM2.44 (RM2.5864) 100+ RM2.33 (RM2.4698) more…

Buy

DIP SOCKET, 28 POSITION, THROUGH HOLE

AMPHENOL FCI

724 in stock

Price for: Each

1+ RM2.34 (RM2.4804) 10+ RM2.25 (RM2.385) 100+ RM1.58 (RM1.6748) 500+ RM1.35 (RM1.431) more…

Buy

IC & Component Socket, DIP Socket, 28 Contacts, 2.54 mm, 15.24 mm, Tin Plated Contacts

MULTICOMP

880 in stock

Price for: Each

10+ RM1.16 (RM1.2296) 100+ RM0.848 (RM0.8989) 250+ RM0.786 (RM0.8332) 500+ RM0.708 (RM0.7505) more…

Buy
4828-6000-CP

IC & Component Socket, 4800 Series, DIP Socket, 28 Contacts, 2.54 mm, 15.24 mm, Tin Plated Contacts

3M

200 in stock

Price for: Each

1+ RM3.10 (RM3.286) 10+ RM2.46 (RM2.6076) 100+ RM1.98 (RM2.0988) 250+ RM1.87 (RM1.9822) more…

Buy
4828-6004-CP

IC & Component Socket, 4800 Series, DIP Socket, 28 Contacts, 2.54 mm, 15.24 mm, Tin Plated Contacts

3M

200 in stock

Price for: Each

1+ RM3.10 (RM3.286) 10+ RM2.46 (RM2.6076) 100+ RM1.98 (RM2.0988) 250+ RM1.87 (RM1.9822) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.