Low

AMP - TE CONNECTIVITY  2-520261-2  TERMINAL, FEMALE DISCONNECT, 0.187IN RED

AMP - TE CONNECTIVITY 2-520261-2
Manufacturer Part No:
2-520261-2
Order Code:
1777264
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Ultra-Fast FASTON Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
0.82mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.81mm
Tab Size - Imperial:
0.187" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001225

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.187IN RED, FULL REEL

AMP - TE CONNECTIVITY

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ RM1.30 (RM1.378) 50000+ RM1.13 (RM1.1978)

Buy

Associated Products