Low

AMP FROM TE CONNECTIVITY  201298-1.  RECTANGULAR HOUSING, RECEPTACLE, 14WAY

AMP FROM TE CONNECTIVITY 201298-1.
AMP FROM TE CONNECTIVITY 201298-1.
Technical Data Sheet (5.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP FROM TE CONNECTIVITY 201298-1.
AMP FROM TE CONNECTIVITY 201298-1.

Product Information

Product Range:
M Series
Gender:
Receptacle
No. of Positions:
14Ways
Pitch Spacing:
3.81mm
For Use With:
AMP Type II, type III+ and Subminiature Coaxicon Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004763

Alternatives

Connector Housing, M Series, Receptacle, 14 Ways, 3.81 mm

AMP FROM TE CONNECTIVITY

2,312 in stock

Price for: Each

1+ RM24.95 (RM26.447) 10+ RM24.12 (RM25.5672) 100+ RM23.43 (RM24.8358) 250+ RM22.36 (RM23.7016) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.