Low

AMP - TE CONNECTIVITY  35664  Ring Tongue Terminal, M12, 1/2 ", 7.94 AWG, 8 mm², Uninsulated

AMP - TE CONNECTIVITY 35664
Manufacturer Part No:
35664
Order Code:
970815
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M12
Stud Size - Imperial:
1/2"
Product Range:
-
Wire Size AWG Max:
7.94AWG
Conductor Area CSA:
8mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.48

Alternatives

TERMINAL, RING TONGUE, 1/2IN, CRIMP

AMP FROM TE CONNECTIVITY

836 in stock

Price for: Each

1+ RM7.66 (RM8.1196) 100+ RM5.91 (RM6.2646) 500+ RM5.51 (RM5.8406) 1000+ RM4.40 (RM4.664)

Buy

TERMINAL, RING TONGUE, 1/2IN, CRIMP

MOLEX

277 in stock

Price for: Each

1+ RM2.02 (RM2.1412)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.