Low

AMP FROM TE CONNECTIVITY  36809  Ring Tongue Terminal, SOLISTRAND Series, 6 AWG, 15 mm², M16, 5/8 ", Uninsulated

AMP FROM TE CONNECTIVITY 36809
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SOLISTRAND Series
Wire Size AWG Max:
6AWG
Conductor Area CSA:
15mm²
Stud Size - Metric:
M16
Stud Size - Imperial:
5/8"
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.3

Alternatives

TERMINAL, RING TONGUE, 5/8IN, CRIMP

AMP FROM TE CONNECTIVITY

399 in stock

Price for: Each

1+ RM8.72 (RM9.2432) 25+ RM8.15 (RM8.639) 50+ RM7.79 (RM8.2574) 100+ RM7.46 (RM7.9076) more…

Buy

TERMINAL, RING TONGUE, 5/8IN, CRIMP

MOLEX

14 in stock

Price for: Each

1+ RM9.65 (RM10.229) 10+ RM8.59 (RM9.1054) 50+ RM7.78 (RM8.2468) 100+ RM6.83 (RM7.2398) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.