Low

AMP - TE CONNECTIVITY  5-66506-7  D SUB CONTACT, PIN, 24-20AWG, CRIMP

AMP - TE CONNECTIVITY 5-66506-7
Manufacturer Part No:
5-66506-7
Order Code:
1899442
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
Contact Gender:
Pin
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
Wire Size AWG Min:
Contact Termination Type:
Crimp
Product Range:
AMPLIMITE HDP-20 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.009

Alternatives

D SUB CONTACT, PIN, 24-20AWG, CRIMP

MULTICOMP

167 in stock

Price for: Pack of 100

1+ RM41.84 (RM44.3504) 50+ RM34.21 (RM36.2626) 100+ RM31.43 (RM33.3158) 250+ RM28.94 (RM30.6764) more…

Buy

D SUB CONTACT, PIN, 24-20AWG, CRIMP

AMP - TE CONNECTIVITY

204 in stock

Price for: Pack of 100

1+ RM98.93 (RM104.8658) 2+ RM89.54 (RM94.9124) 5+ RM85.89 (RM91.0434) 10+ RM72.60 (RM76.956)

Buy
6-66506-1

D SUB CONTACT, PIN, 24-20AWG, CRIMP

AMP - TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ RM103.90 (RM110.134) 5+ RM91.12 (RM96.5872) 10+ RM85.82 (RM90.9692) 25+ RM79.35 (RM84.111) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.