Low

5-747917-2 - 

D Sub Connector, 37 Contacts, Receptacle, DC, AMPLIMITE HDP-20 Series, Metal Body, Solder

5-747917-2 - D Sub Connector, 37 Contacts, Receptacle, DC, AMPLIMITE HDP-20 Series, Metal Body, Solder
5-747917-2 - D Sub Connector, 37 Contacts, Receptacle, DC, AMPLIMITE HDP-20 Series, Metal Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-747917-2
Order Code:
1580098
Product Range
AMPLIMITE HDP-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-747917-2 is a 37-position Amplimite D-sub Receptacle with phosphor bronze, duplex plated gold flashed end, tin-plated solder cup, entire contact nickel under plated, tin-plated steel shell and black thermoplastic (UL94V-0) insert. Solder contact termination.

Applications

Computers & Computer Peripherals

Product Information

:
37Contacts
:
Receptacle
:
DC
:
AMPLIMITE HDP-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
31 in stock

Each

1+ RM32.08 (RM34.00) 10+ RM30.72 (RM32.56) 25+ RM28.05 (RM29.73) 50+ RM26.73 (RM28.33) more…

1,072 in stock

Each

1+ RM7.79 (RM8.26) 100+ RM7.32 (RM7.76) 250+ RM6.56 (RM6.95) 500+ RM5.80 (RM6.1) more…

667 in stock

Each

1+ RM10.07 (RM10.67) 100+ RM9.48 (RM10.05) 250+ RM8.48 (RM8.99) 500+ RM7.49 (RM7.94) more…

840 in stock

Each

1+ RM29.38 (RM31.14) 50+ RM27.83 (RM29.50) 100+ RM24.61 (RM26.09) 250+ RM22.53 (RM23.88) more…

672 in stock

Each

1+ RM26.77 (RM28.38) 50+ RM25.37 (RM26.89) 100+ RM22.43 (RM23.78) 250+ RM20.51 (RM21.74) more…

Associated Products

Compare Selected

Related Searches

396 In stock

396 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
RM45.99 ( RM48.75  Inc. GST) RM 48.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM45.99 (RM48.75)
10 + RM45.21 (RM47.92)
100 + RM36.07 (RM38.23)
500 + RM32.53 (RM34.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.