Low

AMP - TE CONNECTIVITY  5102156-9  WIRE-BOARD CONNECTOR, HEADER, 40 POSITION, 2.54MM

AMP - TE CONNECTIVITY 5102156-9
Manufacturer Part No:
5102156-9
Order Code:
1767698
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
40Contacts
Gender:
Header
Product Range:
AMP-LATCH Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.011294

Alternatives

CONNECTOR, HEADER, 40 POS, 2 ROW

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

800+ RM17.33 (RM18.3698)

Buy

WIRE-BOARD CONN, HEADER, 40POS, 2.54MM

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM14.55 (RM15.423) 25+ RM13.48 (RM14.2888) 100+ RM12.27 (RM13.0062) 500+ RM11.44 (RM12.1264)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.