Low

AMP FROM TE CONNECTIVITY  770145-1  CONTACT, PIN, 20-14AWG, CRIMP

AMP FROM TE CONNECTIVITY 770145-1
Technical Data Sheet (2.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Commercial 0.093" Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
14AWG
Contact Plating:
Tin Plated Contacts
For Use With:
0.093" Commercial Pin and Socket Connectors
Wire Size AWG Min:
20AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000291

Alternatives

CONTACT, PIN, 20-14AWG, CRIMP

AMP FROM TE CONNECTIVITY

15,271 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.52 (RM0.5512) 10+ RM0.46 (RM0.4876) 25+ RM0.34 (RM0.3604) 50+ RM0.30 (RM0.318) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.