Low

AMP FROM TE CONNECTIVITY  87215-9  CONNECTOR, BOARD TO BOARD, HEADER, 26 POSITION, 2ROW

AMP FROM TE CONNECTIVITY 87215-9
Technical Data Sheet (3.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU Mod II Series
No. of Contacts:
26Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002049

Alternatives

Board-To-Board Connector, C-Grid III 90131 Series, 26 Contacts, Header, 2.54 mm, Through Hole

MOLEX

913 in stock

Price for: Each

1+ RM18.22 (RM19.3132) 10+ RM17.46 (RM18.5076) 25+ RM15.94 (RM16.8964) 100+ RM13.29 (RM14.0874) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.