Low

AMP FROM TE CONNECTIVITY  926308-1  CONNECTOR, HOUSING, RECEPTACLE, 8 POSITION, 6.35MM

AMP FROM TE CONNECTIVITY 926308-1
Technical Data Sheet (2.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Universal MATE-N-LOK Series
Gender:
Receptacle
No. of Positions:
8Ways
Pitch Spacing:
6.35mm
For Use With:
Universal MATE-N-LOK Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008392

Alternatives

Connector Housing, UL 94V-2, MLX Series, Receptacle, 9 Ways, 6.35 mm

MOLEX

546 in stock

Price for: Each

10+ RM2.59 (RM2.7454) 50+ RM2.11 (RM2.2366) 100+ RM1.82 (RM1.9292) 500+ RM1.56 (RM1.6536) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.