Low

TE CONNECTIVITY / CGS  ER58R68JT  Through Hole Resistor, ER Series, 0.68 ohm, 7 W, ± 5%, 200 V, Axial Leaded

TE CONNECTIVITY / CGS ER58R68JT
Manufacturer Part No:
ER58R68JT
Order Code:
1751873
Product Range
ER Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.68ohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
7W
Resistance Tolerance:
± 5%
Product Range:
ER Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.