Low

CORCOM - TE CONNECTIVITY  36FCD10B  Power Line Filter, Installation, 36 A, 3 Phase, Screw

CORCOM - TE CONNECTIVITY 36FCD10B
Manufacturer Part No:
36FCD10B
Order Code:
9586261
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
-
Current Rating:
36A
Filter Type:
3 Phase
Filter Terminals:
Screw
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.