Low

TE CONNECTIVITY / CORCOM  PS0SSDS3A.  IEC Filter, IEC, Mains, 3 A, 250 V, 500 µA

TE CONNECTIVITY / CORCOM PS0SSDS3A.
Technical Data Sheet (192.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
250V
Current Rating:
3A
Filter Type:
IEC, Mains
Filter Terminals:
Quick Connect
Inductance Min:
-
Leakage Current Max:
500µA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.