Low

TE CONNECTIVITY / GREENPAR  1-1337504-0  RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Brass

TE CONNECTIVITY / GREENPAR 1-1337504-0
Technical Data Sheet (85.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Solder
Impedance:
75ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
2GHz
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.009525

Alternatives

RF/COAXIAL BNC BULKHEAD JACK STR 75 OHM SOLDER

MULTICOMP

1,248 in stock

Price for: Each

1+ RM9.11 (RM9.6566) 100+ RM8.58 (RM9.0948) 250+ RM7.69 (RM8.1514) 500+ RM6.79 (RM7.1974) more…

Buy

RF/COAXIAL BNC BULKHEAD JACK STR 75 OHM SOLDER

AMPHENOL RF

51 in stock

Price for: Each

1+ RM9.87 (RM10.4622) 10+ RM9.38 (RM9.9428) 25+ RM8.91 (RM9.4446) 100+ RM8.78 (RM9.3068)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.