Low

NEOHM - TE CONNECTIVITY  ROX3SJ330K  Through Hole Resistor, ROX Series, 330 kohm, 3 W, ± 5%, 350 V, Axial Leaded

NEOHM - TE CONNECTIVITY ROX3SJ330K
Manufacturer Part No:
ROX3SJ330K
Order Code:
1900125
Product Range
ROX Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
ROX Series
Resistor Element Type:
Metal Oxide
Temperature Coefficient:
± 350ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0014

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.