Low

LITTELFUSE  LVR125S  FUSE, PTC RESET, 240V, 1.25A, RADIAL

LITTELFUSE LVR125S
Technical Data Sheet (606.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Mounting:
Through Hole
Product Range:
PolySwitch LVR Series
Holding Current:
1.25A
Tripping Current:
2.5A
Voltage Rating:
240VAC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001684

Alternatives

FUSE, PTC RESET, 240V, 12.5A, RADIAL

TE CONNECTIVITY / RAYCHEM

5,621 in stock

Price for: Each

1+ RM11.70 (RM12.402) 10+ RM10.24 (RM10.8544) 50+ RM9.74 (RM10.3244) 100+ RM9.21 (RM9.7626) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.