Low

TE CONNECTIVITY  3-2176086-6  Surface Mount High Frequency Inductor, 36541E Series, 30 nH, 450 mA, 0402 [1005 Metric], Wirewound

TE CONNECTIVITY 3-2176086-6
Manufacturer Part No:
3-2176086-6
Order Code:
2116084RL
Product Range
36541E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
36541E Series
Inductance:
30nH
DC Current Rating:
450mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.33ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
2.9GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.