Low

TE CONNECTIVITY  3521220KFT  SMD Chip Resistor, 220 kohm, 250 V, 2512 [6432 Metric], 2 W, ± 1%, 3520 Series

TE CONNECTIVITY 3521220KFT
Technical Data Sheet (308.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
220kohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
3520 Series
Packaging:
Cut Tape
Resistor Element Type:
-
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.