Low

5-160321-2 - 

Quick Disconnect Terminal, FASTON 110 Series, Female Quick Disconnect, 2.8mm x 0.81mm

5-160321-2 - Quick Disconnect Terminal, FASTON 110 Series, Female Quick Disconnect, 2.8mm x 0.81mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-160321-2
Order Code:
1822109
Product Range
FASTON 110 Series

Product Overview

The 5-160321-2 is a female Quick Disconnect Terminal made of brass with tin-plated finish. The FASTON® fully insulated F-crimp terminal supports straight orientation. It accepts 22 to 20AWG wire.
  • Low insertion force
  • Stranded wire/cable composition

Applications

Industrial

Product Information

:
FASTON 110 Series
:
Female Quick Disconnect
:
2.8mm x 0.81mm
:
0.11" x 0.032"
:
22AWG
:
20AWG
:
-
:
0.56mm²
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

14,369 In stock

14,369 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
RM1.56 ( RM1.65  Inc. GST) RM 1.65
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + RM1.56 (RM1.65)
500 + RM1.42 (RM1.51)
1000 + RM1.32 (RM1.40)
2500 + RM1.20 (RM1.27)
5000 + RM1.10 (RM1.17)