Low

TE CONNECTIVITY  CPF0201D1K0E1  SMD Chip Resistor, Thin Film, 1 kohm, 15 V, 0201 [0603 Metric], 31 mW, ± 0.5%, CPF Series

TE CONNECTIVITY CPF0201D1K0E1
Manufacturer Part No:
CPF0201D1K0E1
Order Code:
2117780RL
Product Range
CPF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
15V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
31mW
Resistance Tolerance:
± 0.5%
Product Range:
CPF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Associated Products

Similar Products