Low

TE CONNECTIVITY  RMW-95/29-1200/ADH-0  Adhesive Lined Heat Shrink Tubing, Medium Wall, 95 mm, 3.74 ", 3:1, Black, 4 ft, 1.22 m

TE CONNECTIVITY RMW-95/29-1200/ADH-0
Technical Data Sheet (328.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RMW-95/29-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability and product performance and simplified installation are required. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components and specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
  • Resistant to impact and abrasion
  • Resistant to chemicals and moisture
  • High shrink ratio to cover uneven substrate
  • Fast easy installation with a torch or heat gun
  • 125°C Full recovery temperature
  • -40 to 110°C Operating temperature range

Product Information

I.D. Supplied - Metric:
95mm
I.D. Supplied - Imperial:
3.74"
Shrink Ratio:
3:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.22m
I.D. Recovered Max - Metric:
29mm
I.D. Recovered Max - Imperial:
1.142"
Shrink Tubing / Boot Material:
Crosslinked PO (Polyolefin)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Safety;
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.5

Associated Products

Similar Products