Low

TE CONNECTIVITY  SMF52K4JT  SMD Current Sense Resistor, 2.4 kohm, 5 W, SMD, ± 5%, SMF Series

TE CONNECTIVITY SMF52K4JT
Technical Data Sheet (126.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.4kohm
Power Rating:
5W
Resistor Case Style:
SMD
Resistance Tolerance:
± 5%
Product Range:
SMF Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.