Low

TE CONNECTIVITY  SMW5R13JT  SMD Chip Resistor, Wirewound, SMW Series, 0.13 ohm, 500 V, SMD, 5 W, ± 5%

TE CONNECTIVITY SMW5R13JT
Technical Data Sheet (126.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.13ohm
Voltage Rating:
500V
Resistor Case Style:
SMD
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
SMW Series
Packaging:
Cut Tape
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.