Low

TE CONNECTIVITY  TLR3A10DR012FTDG  SMD Current Sense Resistor, TLR Series, 0.012 ohm, 1 W, ± 1%, 2512 [6432 Metric]

TE CONNECTIVITY TLR3A10DR012FTDG
Technical Data Sheet (121.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.012ohm
Power Rating:
1W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
TLR Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000061

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.