Low

TEXAS INSTRUMENTS  ADC0834CCWM/NOPB  Analogue to Digital Converter, 8 bit, 31.25 kSPS, Single, 4.5 V, 6.3 V, SOIC

TEXAS INSTRUMENTS ADC0834CCWM/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADC0834CCWM/NOPB is a 8-bit successive approximation Analog-to-digital Converter (ADC) with a serial I/O and configurable input multiplexers with up to 8-channel. The serial I/O is configured to comply with the TI MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or µPs. The multiplexers are software configured for single‐ended or differential inputs as well as channel assignment. The differential analog voltage input allows increasing the common‐mode rejection and offsetting the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8-bit of resolution.
  • Easy interface to all microprocessors or operates stand-alone
  • Operates ratiometrically or with 5VDC voltage reference
  • No zero or full‐scale adjust required
  • Shunt regulator allows operation with high voltage supplies
  • Remote operation with serial digital data link
  • TTL/MOS Input/output compatible
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
8bit
Sampling Rate:
31.25kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
6.3V
ADC / DAC Case Style:
SOIC
No. of Pins:
14Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00068

Associated Products