Low

TEXAS INSTRUMENTS  ADC78H89CIMT/NOPB  Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS ADC78H89CIMT/NOPB
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADC78H89CIMT/NOPB is a 7-channel 12-bit CMOS Analog-to-digital Converter (ADC) with a conversion throughput of 500KSPS. The low-power converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to seven input signals on pins AIN1 through AIN7. The output serial data is straight binary and is compatible with several standards such as SPI™, QSPI™, MICROWIRE™ and many common DSP serial interfaces. The ADC may be operated with independent analog and digital supplies. The analog supply can range from 2.7 to 5.25V and the digital supply can range from 2.7V to AVDD. The power-down feature reduces the power consumption to just 0.3µW using a 3V supply or 0.5µW using a 5V supply.
  • Variable power management
  • Independent analog and digital supplies
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
7 Channel 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Medical;
  • Consumer Electronics;
  • Communications & Networking;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001361

Associated Products