Low

TEXAS INSTRUMENTS  ADCS7476AIMF  Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

TEXAS INSTRUMENTS ADCS7476AIMF
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADCS7476AIMF is a CMOS 12-bit successive-approximation Analogue-to-digital converter that operates at 1MSPS. The low power monolithic ADC is based on successive approximation register architecture with internal track-and-hold. The serial interface is compatible with several standards, such as SPI™, QSPI™, MICROWIRE™ and many common DSP serial interfaces. The ADCS7476 uses the supply voltage as a reference, enabling the devices to operate with a full-scale input range of 0 to VDD. The conversion rate is determined from the serial clock (SCLK) speed. This converter offers a shutdown mode, which can be used to trade throughput for power consumption. The ADC is operated with a single supply that can range from +2.7 to +5.25V. Normal power consumption during continuous conversion, the power down feature, which is enabled by a chip select (CS) pin, reduces the power consumption to under 5µW using a +5V supply.
  • Variable power management
  • Power supply used as reference
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 1MSPS, SOT-23-6, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM18.09 (RM19.1754)

Buy

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 1MSPS, SOT-23-6

TEXAS INSTRUMENTS

1,096 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM14.64 (RM15.5184) 10+ RM13.14 (RM13.9284) 25+ RM12.27 (RM13.0062) 50+ RM11.61 (RM12.3066) more…

Buy

Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM7.00 (RM7.42)

Buy

Associated Products