Low

TEXAS INSTRUMENTS  ADCS7477AIMF/NOPB  Analogue to Digital Converter, 10 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

TEXAS INSTRUMENTS ADCS7477AIMF/NOPB
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADCS7477AIMF/NOPB is a 12-bit CMOS Analog-to-digital Converter (ADC) that operate at 1MSPS. The low power, monolithic ADC is drop-in replacements for Analog Devices AD7476. Each device is based on successive approximation register architecture with internal track-and-hold. The serial interface is compatible with several standards such as SPI™, QSPI™, MICROWIRE™ and many common DSP serial interfaces. It uses the supply voltage as a reference, enabling the devices to operate with a full-scale input range of 0 to VDD. The conversion rate is determined from the serial clock (SCLK) speed. This converter offers a shutdown mode, which can be used to trade throughput for power consumption. It is operated with a single supply that can range from 2.7 to 5.25V. The power down feature, which is enabled by a chip select (CS) pin, reduces the power consumption to under 5µW using a 5V supply.
  • Variable power management
  • Power supply used as reference
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
10bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 10-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Aerospace, Defence, Military;
  • Portable Devices;
  • Medical;
  • Consumer Electronics;
  • Communications & Networking;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Associated Products