Low

TEXAS INSTRUMENTS  ADS1118IDGST.  ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 860SPS, SERIAL, SPI, MSOP-10, FULL REEL

TEXAS INSTRUMENTS ADS1118IDGST.
Technical Data Sheet (10.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
860SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
VSSOP
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Quad 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000496

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 860SPS, SERIAL, SPI, MSOP-10

TEXAS INSTRUMENTS

86 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM27.91 (RM29.5846) 10+ RM25.09 (RM26.5954) 25+ RM23.39 (RM24.7934) 50+ RM22.12 (RM23.4472) more…

Buy

Associated Products