Low

TEXAS INSTRUMENTS  ADS7830IPWT.  ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 70KSPS, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS ADS7830IPWT.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
70kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
Octal 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000371

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 70KSPS, I2C, TSSOP-16

TEXAS INSTRUMENTS

145 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM16.59 (RM17.5854) 10+ RM14.92 (RM15.8152) 25+ RM13.89 (RM14.7234) 50+ RM13.14 (RM13.9284) more…

Buy

Associated Products