Low

TEXAS INSTRUMENTS  AM26LS32ACDR.  RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16, FULL REEL

TEXAS INSTRUMENTS AM26LS32ACDR.
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS422 / RS423 Receiver
IC Interface Type:
RS422, RS423
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000262

Alternatives

Differential Receiver RS422/RS423, 4.75V-5.25V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
5,311 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.35 (RM4.611) 10+ RM3.72 (RM3.9432) 100+ RM2.86 (RM3.0316) 500+ RM2.52 (RM2.6712) more…

Buy

RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16

TEXAS INSTRUMENTS

487 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.63 (RM3.8478) 10+ RM3.12 (RM3.3072) 100+ RM2.38 (RM2.5228) 500+ RM2.10 (RM2.226) more…

Buy

RS422 / RS423 Receiver, 4-drivers, 4.75V-5.25V Supply, SOIC-16

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM1.47 (RM1.5582) 5000+ RM1.44 (RM1.5264) 7500+ RM1.42 (RM1.5052) 12500+ RM1.39 (RM1.4734)

Buy

RS422 / RS423 Receiver, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ RM1.88 (RM1.9928) 5000+ RM1.85 (RM1.961) 7500+ RM1.82 (RM1.9292) 12500+ RM1.78 (RM1.8868)

Buy

Associated Products