Low

TEXAS INSTRUMENTS  AM3352ZCZ60  Microprocessor, Sitara AM335x Series, 600 MHz, 912 mV to 1.144 V, NFBGA-324

TEXAS INSTRUMENTS AM3352ZCZ60
Technical Data Sheet (1.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Sitara AM335x Series
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
324Pins
MPU Case Style:
NFBGA
Supply Voltage Min:
912mV
Supply Voltage Max:
1.144V
Operating Temperature Min:
0°C
Operating Temperature Max:
90°C
CPU Speed:
600MHz
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USB
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00027

Associated Products